+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E50

Converter: DC/DC; 3W; Uin: 0÷15VDC; Uout: 0÷5kVDC; Iout: 0.6mA; THT; E


Manufacturer: XP POWER

Manufacturer part number:
E50
TME Symbol:
E50

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
0...15V DC
Output voltage
0...5kV DC
Output current
0.6mA
Mounting
THT
Manufacturer series
E
Body dimensions
63.5x38.1x21.6mm
Operating temperature
-10...60°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight85 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
E50
0 in TME stock
Net price for quantities from 1 pcs - 174.14 EURGross price for quantities from 1 pcs - 208.97 EUR
Net price for quantities from 5 pcs - 153.83 EURGross price for quantities from 5 pcs - 184.60 EUR
Net price for quantities from 10 pcs - 137.38 EURGross price for quantities from 10 pcs - 164.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.