+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E53TP50C-10

Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
E53TP50C-10
TME Symbol:
E53TP50C-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
53TP-IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
E53TP50C-10
0 in TME stock
Net price for quantities from 1 pcs - 294.87 USDGross price for quantities from 1 pcs - 353.84 USD
Net price for quantities from 10 pcs - 280.83 USDGross price for quantities from 10 pcs - 336.99 USD
Net price for quantities from 50 pcs - 268.05 USDGross price for quantities from 50 pcs - 321.67 USD
Net price for quantities from 100 pcs - 260.18 USDGross price for quantities from 100 pcs - 312.21 USD
No. of pieces (Multiplicity: 1)