+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E55BLT1D

Sensor: inductive; 0÷20mm; NO/NC; Usup: 35÷250VAC; 400mA; IP67; 25Hz


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E55BLT1D

Alternative designations: 135813

TME Symbol:
E55BLT1D

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...20mm
Output configuration
NO/NC
Max. operating current
0.4A
Connection
screw terminals
IP rating
IP67
Switching frequency max
25Hz
Kind of forehead
non-embedded
Body dimensions
40x40x118mm
Body material
plastic
Operating temperature
-25...70°C
Supply voltage
  • 35...250V AC
Gross weight262 g
Certificates
EAN code4015081326068
See other products in this category: Rectangle Inductive Sensors EATON ELECTRIC,
*
E55BLT1D
0 in TME stock
Net price for quantities from 1 pcs - 247.12 EURGross price for quantities from 1 pcs - 296.54 EUR
Net price for quantities from 5 pcs - 240.00 EURGross price for quantities from 5 pcs - 288.00 EUR
Net price for quantities from 10 pcs - 231.12 EURGross price for quantities from 10 pcs - 277.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.