+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E65/32/27-3C94

Core: ferrite; E; 3C94; 8600nH; 79000mm3; 540mm2; A: 65mm; B: 44.2mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E65/32/27-3C94

Alternative designations: 432701824261

TME Symbol:
E65/32/27-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
8600nH
Effective core volume (Ve)
79000mm3
Effective core cross-section (Ae)
5.4cm2
A dimension
65mm
B dimension
44.2mm
C dimension
20mm
D dimension
32.8mm
E dimension
22.2mm
F dimension
27.4mm
Dimensions
Gross weight196.08 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E65/32/27-3C94
132 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 8.57 EURGross price for quantities from 2 pcs - 10.29 EUR
Net price for quantities from 10 pcs - 4.90 EURGross price for quantities from 10 pcs - 5.88 EUR
Net price for quantities from 20 pcs - 4.17 EURGross price for quantities from 20 pcs - 5.00 EUR
Net price for quantities from 60 pcs - 4.04 EURGross price for quantities from 60 pcs - 4.85 EUR
Packaging method by the manufacturer:Tray = 10 pcsTray = 20 pcsCardboard = 60 pcs