+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E71/33/32-3C94

Core: ferrite; E; 3C94; 10800nH; 102000mm3; 683mm2; A: 70.5mm; B: 48mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E71/33/32-3C94

Alternative designations: 432701821571

TME Symbol:
E71/33/32-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
10800nH
Effective core volume (Ve)
102000mm3
Effective core cross-section (Ae)
683mm2
A dimension
70.5mm
B dimension
48mm
C dimension
22mm
D dimension
33.2mm
E dimension
21.9mm
F dimension
32mm
Dimensions
Gross weight255.08 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E71/33/32-3C94
3 in TME stock
Net price for quantities from 2 pcs - 7.64 USDGross price for quantities from 2 pcs - 9.17 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 6.88 USD
Net price for quantities from 40 pcs - 5.17 USDGross price for quantities from 40 pcs - 6.20 USD
Net price for quantities from 80 pcs - 4.94 USDGross price for quantities from 80 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 40 pcs