+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E80/38/20-3F3

Core: ferrite; E; 3F3; 4590nH; 72300mm3; 392mm2; A: 80mm; B: 59.1mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E80/38/20-3F3

Alternative designations: 432701818661

TME Symbol:
E80/38/20-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
4590nH
Effective core volume (Ve)
72300mm3
Effective core cross-section (Ae)
392mm2
A dimension
80mm
B dimension
59.1mm
C dimension
19.8mm
D dimension
38.1mm
E dimension
28.2mm
F dimension
19.8mm
Dimensions
Gross weight190.56 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E80/38/20-3F3
0 in TME stock
Net price for quantities from 2 pcs - 11.13 EURGross price for quantities from 2 pcs - 13.35 EUR
Net price for quantities from 10 pcs - 7.24 EURGross price for quantities from 10 pcs - 8.69 EUR
Net price for quantities from 50 pcs - 6.01 EURGross price for quantities from 50 pcs - 7.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.