+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E8PC-010ST-E

Automation module: pressure switch; -0.1÷1MPa; 4÷20mA; G3/4

Manufacturer: OMRON

Manufacturer part number:
E8PC-010ST-E
TME Symbol:
E8PC-010ST-E

Specification

Manufacturer
OMRON
Type of automation module
pressure switch
Pressure setting range
-0.1...1MPa
Current output
4...20mA
Operating temperature
-20...70°C
IP rating
IP67
Mounting
G3/4
Connection
M12 male
Measurement accuracy
1%
Output configuration
NPN / PNP
Number of pins
4
Communictions protocol
IO-LINK
Supply voltage
  • 10...30V DC
Gross weight295 g
Certificates
EAN code4549734726641
See other products in this category: Pressure switches OMRON,
*
E8PC-010ST-E
0 in TME stock
Net price for quantities from 1 pcs - 665.61 EURGross price for quantities from 1 pcs - 798.74 EUR
Net price for quantities from 5 pcs - 640.96 EURGross price for quantities from 5 pcs - 769.15 EUR
No. of pieces (Multiplicity: 1)