+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA 017-9UKE

Frontal bezel; Dim: 91x36.4mm; 75x24.2mm; ABS; Colour: black


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA 017-9UKE
TME Symbol:
EA017-9UKE

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
frontal bezel
Related items
EASER204-NLED
Dimensions
91x36.4mm
Window dimensions (H x W)
75x24.2mm
Enclosure material
ABS
Body colour
black
Resistance to
scratch
Display features
anti-glare acrylic glass
Gross weight7.2 g
Certificates

WATCH VIDEO

See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA 017-9UKE
42 in TME stock
Net price for quantities from 1 pcs - 13.26 GBPGross price for quantities from 1 pcs - 15.91 GBP
Net price for quantities from 5 pcs - 11.93 GBPGross price for quantities from 5 pcs - 14.32 GBP
Net price for quantities from 10 pcs - 10.65 GBPGross price for quantities from 10 pcs - 12.78 GBP
Net price for quantities from 100 pcs - 9.94 GBPGross price for quantities from 100 pcs - 11.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs