+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EA10

Meter: temperature; -200÷1360°C; Accur: ±0.3°C; Resol: 0,1/1°C


Manufacturer: EXTECH

Manufacturer part number:
EA10
TME Symbol:
EA10

Specification

Manufacturer
EXTECH
Type of meter
temperature
Temperature measuring range
-200...1360°C
Temperature measurement accuracy
±0.3°C, ±0.3% @(-200°C...-999°C), ±0.5% @(1000°C...1360°C)
Measuring resolution
0,1/1°C
Body dimensions
150x72x37mm
Measurement
temperature
Measuring unit
°C, °F, K
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/T1-T2 function
Gross weight406.6 g
EAN code793950411100

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH,
*
EA10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.00 EURGross price for quantities from 1 pcs - 146.41 EUR
Net price for quantities from 3 pcs - 117.00 EURGross price for quantities from 3 pcs - 140.41 EUR