+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19I E61200000001

Voltmeter; on panel; 0÷150V; 40÷72Hz; Length: 97mm; 96x96mm; EA19


Manufacturer: LUMEL

Manufacturer part number:
EA19I E61200000001
TME Symbol:
EA19I-E61200000001

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...150V
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP65
Kind of meter
analogue, mounting
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19I E61200000001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.06 GBPGross price for quantities from 1 pcs - 38.47 GBP
Net price for quantities from 3 pcs - 30.40 GBPGross price for quantities from 3 pcs - 36.48 GBP