+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E4 C0000008

Ammeter; on panel; 40÷72Hz; Features: working position 90°; EA19

Manufacturer: LUMEL

Manufacturer part number:
EA19N E4 C0000008
TME Symbol:
EA19N-E4C0000008

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Mounting
on panel, screw
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-100
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19N E4 C0000008
0 in TME stock
Net price for quantities from 1 pcs - 29.55 USDGross price for quantities from 1 pcs - 35.46 USD
Net price for quantities from 3 pcs - 28.02 USDGross price for quantities from 3 pcs - 33.62 USD
No. of pieces (Multiplicity: 1)