+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E612L0000008

Voltmeter; on panel; VAC: 0÷150V; 40÷72Hz; Umax: 150V; Length: 97mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E612L0000008
TME Symbol:
EA19N-E612L0000008

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...150V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
150V
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
0..125% scale
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
English
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E612L0000008
0 in TME stock
Net price for quantities from 1 pcs - 25.83 EURGross price for quantities from 1 pcs - 30.99 EUR
Net price for quantities from 3 pcs - 24.49 EURGross price for quantities from 3 pcs - 29.38 EUR
No. of pieces (Multiplicity: 1)