+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA30

Light meter; 0,01÷400klx; 150x72x33mm; Equipment: holster


Manufacturer: EXTECH

Manufacturer part number:
EA30
TME Symbol:
EA30

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Measuring range
0,01...400klx
Dimensions
150x72x33mm
Standard equipment
holster
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic power-off
  • cosine and colour correction
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indication
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight648.1 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH,
*
EA30
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 239.78 USDGross price for quantities from 1 pcs - 287.74 USD
Net price for quantities from 5 pcs - 219.14 USDGross price for quantities from 5 pcs - 262.96 USD