+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIPTFT57-A

Display: TFT; 5.7"; 640x480; Illumin: LED; Dim: 146.4x107.2mm; RGB

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT57-A
TME Symbol:
EAEDIPTFT57-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
5.7"
Display resolution
640x480
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
117x88.2mm
Dimensions
146.4x107.2mm
Colour
RGB
Connector pinout layout
2x24
Number of pins
48
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
none
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight335.7 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT57-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order