+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EPA60-A

Display: e-paper; 6"; 800x480; Window dimensions: 91.8x123.6mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EPA60-A
TME Symbol:
EAEPA60-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
e-paper
Screen size
6"
Display resolution
800x480
Window dimensions (H x W)
91.8x123.6mm
Dimensions
101.8x138.4mm
Kind of display
graphical
Colour
black/white
Trade name
EPD Electrophoretic Display
Number of pins
34
Connector pinout layout
1x34
Kind of controller
HX8705B
Supply voltage
  • 3.3V DC
Gross weight33.5 g
Certificates

WATCH VIDEO

See other products in this category: E-paper DISPLAY VISIONS,
*
EA EPA60-A
1 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 61.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts