+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EAM101EZ

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/24VDC; Pos: 2/1


Manufacturer: ECE

Manufacturer part number:
EAM101EZ
TME Symbol:
EAM101EZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/1
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
6.6x2.5x3.1mm
Contact plating
gold-plated
Manufacturer series
EAM
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EAM101EZ
391 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 300 pcs - 0.30 EURGross price for quantities from 300 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs