+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EA QUICKUNITFT101C

Dev.kit: evaluation; prototype board,TFT display,power supply


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA QUICKUNITFT101C
TME Symbol:
EAQUICKUNITFT101C

Specification

Manufacturer
DISPLAY VISIONS
Type of development kit
evaluation
Screen size
10.1"
Kit contents
  • power supply
  • prototype board
  • TFT display
Interface
  • I2C
  • RS232
  • SPI
Gross weight500 g
Certificates
See other products in this category: Development kits - others DISPLAY VISIONS,
*
EA QUICKUNITFT101C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order