+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-05

Ball joint; Øhole: 5mm; M5; 0.8; right hand thread,outside; 0.4Nm


Manufacturer: IGUS

Manufacturer part number:
EARM-05
TME Symbol:
EARM-05

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
outside, right hand thread
Material
igumid G
Length
45.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
6mm
Torque
0.4Nm
Gross weight2.3 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.39 EURGross price for quantities from 1 pcs - 8.87 EUR
Net price for quantities from 25 pcs - 6.93 EURGross price for quantities from 25 pcs - 8.31 EUR
Net price for quantities from 100 pcs - 6.46 EURGross price for quantities from 100 pcs - 7.76 EUR