+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-12

Ball joint; Øhole: 12mm; M12; 1.75; right hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
EARM-12
TME Symbol:
EARM-12

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
outside, right hand thread
Material
igumid G
Length
71mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
10mm
Torque
6Nm
Gross weight13.3 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-12
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.82 GBPGross price for quantities from 1 pcs - 8.18 GBP
Net price for quantities from 25 pcs - 5.46 GBPGross price for quantities from 25 pcs - 6.55 GBP
Net price for quantities from 100 pcs - 5.12 GBPGross price for quantities from 100 pcs - 6.14 GBP