+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-15

Ball joint; Øhole: 15mm; M14; 2; right hand thread,outside; L: 83mm


Manufacturer: IGUS

Manufacturer part number:
EARM-15
TME Symbol:
EARM-15

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
15mm
Thread
M14
Thread pitch
2
Kind of thread
outside, right hand thread
Material
igumid G
Length
83mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
12mm
Torque
12.5Nm
Gross weight21.1 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.83 EURGross price for quantities from 1 pcs - 14.20 EUR
Net price for quantities from 10 pcs - 9.47 EURGross price for quantities from 10 pcs - 11.36 EUR
Net price for quantities from 25 pcs - 8.88 EURGross price for quantities from 25 pcs - 10.65 EUR