+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-20

Ball joint; Øhole: 20mm; M20; 1.5; right hand thread,outside; 25Nm


Manufacturer: IGUS

Manufacturer part number:
EARM-20
TME Symbol:
EARM-20

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
20mm
Thread
M20
Thread pitch
1.5
Kind of thread
outside, right hand thread
Material
igumid G
Length
106.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
16mm
Torque
25Nm
Gross weight57.3 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.79 USDGross price for quantities from 1 pcs - 21.34 USD
Net price for quantities from 10 pcs - 14.23 USDGross price for quantities from 10 pcs - 17.07 USD
Net price for quantities from 25 pcs - 13.34 USDGross price for quantities from 25 pcs - 16.00 USD