+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB169A-04-C

Connector: PCB terminal block; terminal; 16A; 250V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB169A-04-C
TME Symbol:
EB169A-04-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...14AWG
Depth
9mm
Length
20mm
Connector pinout layout
1x4
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
4
Height
12.5mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-30...120°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB169A-04-C
0 in TME stock
Net price for quantities from 3 pcs - 0.37 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 5 pcs - 0.31 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.