+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB22A-02-C

Connector: PCB terminal block; terminal; 15A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB22A-02-C
TME Symbol:
EB22A-02-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
nickel plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...12AWG
Depth
12.6mm
Length
10mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
2
Height
25.2mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB22A-02-C
0 in TME stock
Net price for quantities from 3 pcs - 0.34 EURGross price for quantities from 3 pcs - 0.40 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.