+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB30

Brush; ESD; Bristle len: 12mm; 8mm; Overall len: 190mm; black

Manufacturer: ELME

Manufacturer part number:
EB30
TME Symbol:
EB30

Specification

Manufacturer
ELME
Type of antistatic accessories
brush
Version
ESD
Bristle length
12mm
Brush width
8mm
Overall length
190mm
Features of antistatic elements
prevent from accumulation of electrostatic charges
Material
electrically conductive material
Colour
black
Working part length
35mm
Gross weight22.65 g
See other products in this category: ESD Brushes ELME,
*
EB30
52 in TME stock
Net price for quantities from 1 pcs - 6.60 EURGross price for quantities from 1 pcs - 7.92 EUR
Net price for quantities from 3 pcs - 6.16 EURGross price for quantities from 3 pcs - 7.40 EUR
No. of pieces (Multiplicity: 1)