+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB47A-02-D

Connector: pluggable terminal block; plug; female; 300V; green

Manufacturer: ADAM TECH

Manufacturer part number:
EB47A-02-D
TME Symbol:
EB47A-02-D

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Rated voltage
0.3kV
Spatial orientation
angled 45°
Mechanical mounting
for cable
Electrical mounting
screw terminal
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Locking system
latch
Number of terminals
2
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EB47A-02-D
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 3 pcs - 0.66 USDGross price for quantities from 3 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)