+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB5A-03-A

Connector: pluggable terminal block; plug; female; 8A; 300V; green


Manufacturer: ADAM TECH

Manufacturer part number:
EB5A-03-A
TME Symbol:
EB5A-03-A

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
0.3kV
Spatial orientation
angled
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
nickel plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Connector pinout layout
1x3
Wire cross-section
1mm2
Contacts pitch
3.5mm
Number of ways
3
Locking system
latch
Conform to the norm
UL
Number of terminals
3
Operating temperature
-40...105°C
Gross weight2.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EB5A-03-A
1130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.61 USD
Packaging method by the manufacturer:Cardboard = 200 pcs