+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB5A-04-B-R

Connector: pluggable terminal block; plug; female; 8A; 300V; green


Manufacturer: ADAM TECH

Manufacturer part number:
EB5A-04-B-R
TME Symbol:
EB5A-04-B-R

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
nickel plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Connector pinout layout
1x4
Wire cross-section
1mm2
Contacts pitch
3.81mm
Number of ways
4
Locking system
latch
Conform to the norm
UL
Number of terminals
4
Operating temperature
-40...105°C
Gross weight3.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EB5A-04-B-R
216 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs