+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8001

Signaller: lighting; orange; 12VDC,24VDC; IP56; 165x141mm


Manufacturer: ELTA

Manufacturer part number:
EB8001
TME Symbol:
EB8001

Specification

Manufacturer
ELTA
Type of signaller
lighting
Colour
orange
Operating temperature
-30...50°C
IP rating
IP56
Body dimensions
165x141mm
Application
automotive
Mounting
screw type
Supply voltage
  • 12V DC
  • 24V DC
Gross weight536.4 g
Certificates
See other products in this category: Light Signalling Devices ELTA,
*
EB8001
4 in TME stock
Net price for quantities from 1 pcs - 26.43 USDGross price for quantities from 1 pcs - 31.72 USD
Net price for quantities from 5 pcs - 24.67 USDGross price for quantities from 5 pcs - 29.60 USD
Net price for quantities from 20 pcs - 22.91 USDGross price for quantities from 20 pcs - 27.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.