+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8016

Signaller: lighting; orange; 12VDC,24VDC; Light source: LED x48

Manufacturer: ELTA

Manufacturer part number:
EB8016
TME Symbol:
EB8016

Specification

Manufacturer
ELTA
Type of signaller
lighting
Colour
orange
Light source
LED x48
Operating temperature
-30...60°C
Application
automotive
Mounting
magnet
Additional functions
lighting functions x4
Supply voltage
  • 12V DC
  • 24V DC
Gross weight848 g
Certificates
See other products in this category: Light Signalling Devices ELTA,
*
EB8016
2 in TME stock
Net price for quantities from 1 pcs - 45.09 USDGross price for quantities from 1 pcs - 54.11 USD
Net price for quantities from 5 pcs - 42.08 USDGross price for quantities from 5 pcs - 50.50 USD
Net price for quantities from 20 pcs - 38.78 USDGross price for quantities from 20 pcs - 46.53 USD
No. of pieces (Multiplicity: 1)