+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ADAM TECH | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | blue | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 22AWG...14AWG | |
Depth | 9mm | |
Length | 15mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 1.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 3 | |
Height | 12.5mm | |
Connectors features | assembling possibility | |
Conform to the norm | UL | |
Operating temperature | -30...120°C |