+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBAG-03-M

Connector: PCB terminal block; terminal; 10A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EBAG-03-M
TME Symbol:
EBAG-03-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
22AWG...12AWG
Depth
10.2mm
Length
22.5mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
3
Height
14.1mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight4.547 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EBAG-03-M
3905 in TME stock
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 300 pcs - 0.23 EURGross price for quantities from 300 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 200 pcsCardboard = 300 pcsCardboard = 2 000 pcsCardboard = 2 400 pcs