+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBD2S6000SR

Filament lamp: automotive; P32d-2; 35W; 85V; transparent; 6000K

NEW

Manufacturer: ELTA

Manufacturer part number:
EBD2S6000SR
TME Symbol:
EBD2S6000SR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P32d-2
Power
35W
Operating voltage
85V
Colour
transparent
Colour temperature
6000K
Manufacturer series
VISIONPRO BLUE
Kit contents
filament lamp x1
Kind of bulb
D2S
Gross weight44.82 g
Certificates
EAN code5021374961242
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EBD2S6000SR
1 in TME stock
Net price for quantities from 1 pcs - 14.52 EURGross price for quantities from 1 pcs - 17.43 EUR
Net price for quantities from 5 pcs - 13.55 EURGross price for quantities from 5 pcs - 16.26 EUR
Net price for quantities from 20 pcs - 13.24 EURGross price for quantities from 20 pcs - 15.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.