+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBKA-03-A

Connector: pluggable terminal block; plug; female; 8A; 300V; green

Manufacturer: ADAM TECH

Manufacturer part number:
EBKA-03-A
TME Symbol:
EBKA-03-A

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
8A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
nickel plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x3
Contacts pitch
3.5mm
Number of ways
3
Locking system
latch
Conform to the norm
UL
Number of terminals
3
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBKA-03-A
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 400 pcs - 0.40 USDGross price for quantities from 400 pcs - 0.48 USD
Net price for quantities from 600 pcs - 0.39 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2600 pcs - 0.36 USDGross price for quantities from 2600 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)