+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-12

Ball joint; Øhole: 12mm; M12; 1.75; left hand thread,inside

Manufacturer: IGUS

Manufacturer part number:
EBLM-12
TME Symbol:
EBLM-12

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
inside, left hand thread
Material
igumid G
Length
67mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
10mm
Gross weight16.79 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-12
23 in TME stock
Net price for quantities from 1 pcs - 7.55 GBPGross price for quantities from 1 pcs - 9.05 GBP
Net price for quantities from 25 pcs - 6.03 GBPGross price for quantities from 25 pcs - 7.24 GBP
Net price for quantities from 100 pcs - 5.90 GBPGross price for quantities from 100 pcs - 7.07 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs