+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-16

Ball joint; Øhole: 16mm; M16; 2; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBLM-16
TME Symbol:
EBLM-16

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
inside, left hand thread
Material
igumid G
Length
86mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
13mm
Gross weight32.6 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.50 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 10 pcs - 13.20 USDGross price for quantities from 10 pcs - 15.84 USD
Net price for quantities from 25 pcs - 12.38 USDGross price for quantities from 25 pcs - 14.85 USD