+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-17

Ball joint; Øhole: 17mm; M16; 2; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBLM-17
TME Symbol:
EBLM-17

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
17mm
Thread
M16
Thread pitch
2
Kind of thread
inside, left hand thread
Material
igumid G
Length
90mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
14mm
Gross weight42.4 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-17
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 19.56 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 15.65 USD
Net price for quantities from 25 pcs - 12.23 USDGross price for quantities from 25 pcs - 14.67 USD