+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-20

Ball joint; Øhole: 20mm; M20; 1.5; left hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
EBLM-20
TME Symbol:
EBLM-20

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
20mm
Thread
M20
Thread pitch
1.5
Kind of thread
inside, left hand thread
Material
igumid G
Length
103.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
16mm
Gross weight65.8 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-20
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.65 EURGross price for quantities from 1 pcs - 16.37 EUR
Net price for quantities from 10 pcs - 10.92 EURGross price for quantities from 10 pcs - 13.10 EUR
Net price for quantities from 25 pcs - 10.24 EURGross price for quantities from 25 pcs - 12.28 EUR