+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-25

Ball joint; Øhole: 25mm; M24; 2; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBLM-25
TME Symbol:
EBLM-25

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M24
Thread pitch
2
Kind of thread
inside, left hand thread
Material
igumid G
Length
126.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
20mm
Gross weight125.9 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.83 EURGross price for quantities from 1 pcs - 27.40 EUR
Net price for quantities from 10 pcs - 18.36 EURGross price for quantities from 10 pcs - 22.03 EUR
Net price for quantities from 25 pcs - 17.21 EURGross price for quantities from 25 pcs - 20.66 EUR