+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBQA-02-D-C

Connector: pluggable terminal block; socket; male; 15A; 300V; THT


Manufacturer: ADAM TECH

Manufacturer part number:
EBQA-02-D-C
TME Symbol:
EBQA-02-D-C

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight0.781 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBQA-02-D-C
3164 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 400 pcs - 0.14 USDGross price for quantities from 400 pcs - 0.17 USD
Net price for quantities from 1200 pcs - 0.13 USDGross price for quantities from 1200 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5200 pcs - 0.11 USDGross price for quantities from 5200 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 400 pcs