+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBQA-03-C

Connector: pluggable terminal block; socket; male; 15A; 300V; THT

Manufacturer: ADAM TECH

Manufacturer part number:
EBQA-03-C
TME Symbol:
EBQA-03-C

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x3
Contacts pitch
5mm
Number of ways
3
Locking system
latch
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBQA-03-C
0 in TME stock
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.24 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)