+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBQA-04-D-C

Connector: pluggable terminal block; socket; male; 15A; 300V; THT


Manufacturer: ADAM TECH

Manufacturer part number:
EBQA-04-D-C
TME Symbol:
EBQA-04-D-C

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x4
Contacts pitch
5.08mm
Number of ways
4
Locking system
latch
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBQA-04-D-C
0 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 200 pcs - 0.24 EURGross price for quantities from 200 pcs - 0.29 EUR
Net price for quantities from 400 pcs - 0.22 EURGross price for quantities from 400 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 600 pcs - 0.21 EURGross price for quantities from 600 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.17 EURGross price for quantities from 5000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.