+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRA-04-B

Connector: pluggable terminal block; socket; male; 8A; 300V; PIN: 4

Manufacturer: ADAM TECH

Manufacturer part number:
EBRA-04-B
TME Symbol:
EBRA-04-B

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
8A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x4
Contacts pitch
3.81mm
Number of ways
4
Locking system
latch
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EBRA-04-B
0 in TME stock
Net price for quantities from 450 pcs - 0.18 EURGross price for quantities from 450 pcs - 0.21 EUR
No. of pieces (Multiplicity: 450)