+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-10

Ball joint; Øhole: 10mm; M10; 1.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
EBRM-10
TME Symbol:
EBRM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
57.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
9mm
Gross weight10.96 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-10
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.32 GBPGross price for quantities from 1 pcs - 7.59 GBP
Net price for quantities from 25 pcs - 5.06 GBPGross price for quantities from 25 pcs - 6.07 GBP
Net price for quantities from 100 pcs - 4.75 GBPGross price for quantities from 100 pcs - 5.69 GBP
Packaging method by the manufacturer:
Bag = 25 pcs