+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-15

Ball joint; Øhole: 15mm; M14; 2; right hand thread,inside; L: 81mm


Manufacturer: IGUS

Manufacturer part number:
EBRM-15
TME Symbol:
EBRM-15

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
15mm
Thread
M14
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
81mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
12mm
Gross weight28.9 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.08 EURGross price for quantities from 1 pcs - 15.70 EUR
Net price for quantities from 10 pcs - 10.47 EURGross price for quantities from 10 pcs - 12.56 EUR
Net price for quantities from 25 pcs - 9.82 EURGross price for quantities from 25 pcs - 11.78 EUR