+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBTA-02-C

Connector: pin strips; pin header; male; PIN: 2; THT; 10A; 300V; 5mm


Manufacturer: ADAM TECH

Manufacturer part number:
EBTA-02-C
TME Symbol:
EBTA-02-C

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Connector pinout layout
1x2
Contact plating
tinned
Locking system
friction lock
Flammability rating
UL94V-0
Colour
black
Contact material
brass
Body material
PBT
Number of ways
2
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight0.336 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
EBTA-02-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2500 pcs - 0.06 EURGross price for quantities from 2500 pcs - 0.07 EUR
Packaging method by the manufacturer:Bag = 500 pcs