+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

813

Magnet: permanent; alnico; 115N; with hole; Mount.hole diam: 5mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
813
TME Symbol:
EC-813

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
115N
Version
with hole
Mounting hole diameter
5mm
Shape
horseshoe
Dimensions
45x30x30mm
Gross weight256 g
See other products in this category: Magnets Eclipse Magnetics,
*
813
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 37.93 USDGross price for quantities from 1 pcs - 45.52 USD
Net price for quantities from 2 pcs - 33.98 USDGross price for quantities from 2 pcs - 40.77 USD
Net price for quantities from 4 pcs - 30.20 USDGross price for quantities from 4 pcs - 36.24 USD
Net price for quantities from 10 pcs - 26.43 USDGross price for quantities from 10 pcs - 31.71 USD