+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E1053/NEO

Magnet: permanent; NdFeB; 69N; Ø: 20mm; H: 15.5mm; zinc plated steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E1053/NEO
TME Symbol:
EC-E1053/NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
69N
Diameter
20mm
Height
15.5mm
Enclosure material
zinc plated steel
Version
with stud bolt
Thread
M4
Manufacturer series
NEO
Thickness
6mm
Gross weight19.19 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E1053/NEO
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 4.13 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.71 EURGross price for quantities from 10 pcs - 4.45 EUR
Net price for quantities from 50 pcs - 3.30 EURGross price for quantities from 50 pcs - 3.95 EUR
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 3.46 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs