+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E700

Magnet: permanent; hard ferrite; 4N; Ø: 10mm; H: 4.5mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E700
TME Symbol:
EC-E700

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
4N
Diameter
10mm
Height
4.5mm
Enclosure material
steel
Shape
cylindrical
Gross weight2.61 g
See other products in this category: Magnets Eclipse Magnetics,
*
E700
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.90 GBPGross price for quantities from 10 pcs - 1.07 GBP
Net price for quantities from 20 pcs - 0.80 GBPGross price for quantities from 20 pcs - 0.95 GBP
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.83 GBP
Packaging method by the manufacturer:Cardboard = 20 pcs