+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E703

Magnet: permanent; hard ferrite; 29N; Ø: 20mm; H: 6mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E703
TME Symbol:
EC-E703

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
29N
Diameter
20mm
Height
6mm
Enclosure material
steel
Shape
cylindrical
Gross weight14.285 g
See other products in this category: Magnets Eclipse Magnetics,
*
E703
50 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs