+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E704

Magnet: permanent; hard ferrite; 39N; Ø: 25mm; H: 7mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E704
TME Symbol:
EC-E704

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
39N
Diameter
25mm
Height
7mm
Enclosure material
steel
Shape
cylindrical
Gross weight26 g
See other products in this category: Magnets Eclipse Magnetics,
*
E704
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.79 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 3.32 USD